Switchcraft Cat6 RJ45 Adapter

RS Stock No.:
7684428
Mfr. Prt No.:
EHRJ45P6
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7684428
Product description Switchcraft Cat6 RJ45 Adapter
Manufacturer / Brand Switchcraft
Manufacturer part number EHRJ45P6
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
RS stock number 7684428
Product description Switchcraft Cat6 RJ45 Adapter
Manufacturer / Brand Switchcraft
Manufacturer part number EHRJ45P6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill


Specifications

Attribute Value
Brand Switchcraft
Type Adapter
Interface Type RJ45
LAN Category Cat6
Length 26 mm
Width 31 mm
Depth 30 mm
Checking stock...
IDR
343,724.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,724.53
*price per unit indicative
"Switchcraft Cat6 RJ45 Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda