Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 /
- RS Stock No.:
- 9195497
- Mfr. Prt No.:
- SKYPRO
- Brand:
- Seeit

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9195497 |
Product description | Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / |
Manufacturer / Brand | Seeit |
Manufacturer part number | SKYPRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9195497 |
Product description | Seeit SKYPRO, Programmer, Copier for DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / |
Manufacturer / Brand | Seeit |
Manufacturer part number | SKYPRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
PC Based Programmers
SKYPRO EEPROM/FLASH Programmer
The SKYPRO from Seeit is a programmer/copier for over 700 devices including; EEPROMs, SPI FLASHs, DataFlash, HCSs and MCUs. Based on the ARM Cortex CPU32, the SKYPRO offers fast programming. Connect the SKYPRO to a PC via the USB port, without the need for an external power supply.
When used in standalone mode, the SKYPRO is able to duplicate the memory from one device to another. The SKYPRO copies the data by inserting the two components into the ZIF16 socket.
SKYPRO kit contents:
Programmer
PCB socket
AVR ISP cable
AVR ISP adapter
USB cable
Software CD
User manual
Features of the SKYPRO programmer:
ZIF16 socket
Accepted file formats: BINARY, Intel (Extended) HEX, ROM,
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Copy/Erase
Supports low voltage devices (2.5 V to 5 V)
Automatically detects 25Lxxxx chips
Standalone mode for duplicating memory to another chip
Mass production mode
Supports: Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10
Dimensions: 188 x 115 x 34 mm
Weight: 195 g
Power supply on USB port
Specifications
Attribute | Value |
Brand | Seeit |
Accessory Type | Programmer, Copier |
For Use With | DataFLASH, HCS Microchip, i2C EEPROM 24 /25 / 93xx, MCU Atmel, SPI FLASH 25 / 26xx, ZIF16 Socket |
Interface | USB |
Programmer Name | SKYPRO |
Memory Type Programmed | EEPROM, FLASH |