HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male
- RS Stock No.:
- 1737578
- Mfr. Prt No.:
- 09140082634
- Brand:
- HARTING
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1737578 |
| Product description | HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09140082634 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1737578 |
| Product description | HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09140082634 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Han EE Module
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. No crimping or screws are required. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.
Features and Benefits
• Quick Lock Termination for reduced wiring times
• Mechanical working life of > 500 mating cycles
• Silver plated copper alloy contacts
• Contact resistance of <1 mΩ
Specifications
| Attribute | Value |
| Brand | HARTING |
| Type | Quick Lock Module |
| Number of Contacts | 8 |
| Current Rating | 16 A |
| Series | Han-Modular |
| Contact Plating | Gold, Silver |
| Contact Material | Copper Alloy |
| Gender | Male |
| Voltage Rating | 400 V |
| Mounting Type | Cable Mount |
| Termination Method | Quick Lock |
| Number of Rows | 4 |
| Body Orientation | Straight |