HellermannTyton Black Nylon Cable Tie Assemblies
- RS Stock No.:
- 0521166
- Mfr. Prt No.:
- 150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0521166 |
Product description | HellermannTyton Black Nylon Cable Tie Assemblies |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0521166 |
Product description | HellermannTyton Black Nylon Cable Tie Assemblies |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Cable Tie and Edge Clip: 1-3mm
These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.
Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | T50ROSEC5A |
Colour | Black |
Contents | Cable Tie, Edge Clip |
Maximum Operating Temperature | +105 °C |
Cable Tie Length | 200 mm |
Quantity | 500 pack |
Cable Tie Width | 4.6 mm |
Minimum Operating Temperature | -40 °C |
Material | Nylon 66 |