Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount

RS Stock No.:
2632839
Mfr. Prt No.:
ECW0J-B24-AC0006L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2632839
Product description Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
Manufacturer / Brand Bourns
Manufacturer part number ECW0J-B24-AC0006L
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
RS stock number 2632839
Product description Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
Manufacturer / Brand Bourns
Manufacturer part number ECW0J-B24-AC0006L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Contacting Encoders

2-bit gray code, channel A leads channel B by 90° with clockwise rotation
Plastic bushing and end slotted shaft
Long life, 200000 revolutions
Continuous mechanical rotation
Separate horizontal mounting bracket

LE263283-01LD263283-01LI263283-01L263283-01

Specifications

Attribute Value
Brand Bourns
Pulses Per Revolution 6
Shaft Style Plain with Slot
Shaft Diameter 6.35 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Shaft Length 19 mm
Mounting Type Panel Mount
Index Output Not Indexed
Maximum Operating Speed 120 rpm
Mounting Hole Diameter 9 mm
Checking stock...
IDR
73,842.56
Out of stock
Price Box
Unit(s)Per Unit(IDR)
173,842.56
*price per unit indicative
"Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products