Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG

RS Stock No.:
8858939
Mfr. Prt No.:
030-1952-000
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8858939
Product description Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
Manufacturer / Brand Cinch Connectors
Manufacturer part number 030-1952-000
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
RS stock number 8858939
Product description Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
Manufacturer / Brand Cinch Connectors
Manufacturer part number 030-1952-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Sub Connectors - Cinch

'D' Sub-Miniature Connection System

D*U Crimp Contacts

Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.

20-24 AWG
Crimp tool available separately


Specifications

Attribute Value
Brand Cinch Connectors
Gender Male
Contact Material Copper Alloy
Contact Plating Gold Flash over Nickel
Maximum Contact Resistance 2.7 mΩ
Wire Size 24 → 20 AWG
Contact Type Pin
Series Econo D
Current Rating 5 A
Termination Method Crimp
Length 13.64 mm
Checking stock...
IDR
408,546.55
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1408,546.558,170.93
*price per unit indicative
"Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products