Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount – EEEFK1H101P

RS Stock No.:
5370540
Mfr. Prt No.:
EEEFK1H101P
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5370540
Product description Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1H101P
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
RS stock number 5370540
Product description Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1H101P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

APPROVALS : AEC-Q200 qualified

Product features:

• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount

Applications:

Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


Specifications

Attribute Value
Brand Panasonic
Mounting Type Surface Mount
Polarised Polar
Lead Pitch 3.1 mm
Technology Electrolytic
Automotive Standard AEC-Q200
Tolerance ±20 %
Capacitance 100 µF
Series FK SMD
Height 10.2 mm
Dimensions 8 (Dia.) x 10.2 mm
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Equivalent Series Resistance 340 mΩ
Ripple Current 350 mA
Leakage Current 3 μA
Minimum Operating Temperature -55 °C
Diameter 8 mm
Lifetime 2000 h
Checking stock...
IDR
59,053.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
159,053.0711,810.61
*price per unit indicative
"Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda