3M End Cap Black, Rubber, 49.2mm

RS Stock No.:
0307803
Mfr. Prt No.:
804540
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0307803
Product description 3M End Cap Black, Rubber, 49.2mm
Manufacturer / Brand 3M
Manufacturer part number 804540
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
RS stock number 0307803
Product description 3M End Cap Black, Rubber, 49.2mm
Manufacturer / Brand 3M
Manufacturer part number 804540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3M EC series cold shrink end caps

From 3M, these cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an applicator ring for easy application on-site or in storage areas, without the need for grease, tools or a torch; they ensure a reliable seal.

Features and Benefits

• Convenient cold shrink application
• Excellent protection
• Economic and safe cable management solution

Applications

• They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.

Available in this series:

307-803 is a EC-3 Cold Shrink End Cap
307-932 is a EC-2 Cold Shrink End Cap
307-960 is a EC-1 Cold Shrink End Cap

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Colour Black
Shrunk Diameter Primary 26 mm
Inside Diameter Primary 49.2 mm
Type End Cap
Material Rubber
Checking stock...
IDR
199,186.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,186.11
*price per unit indicative
"3M End Cap Black, Rubber, 49.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products