Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W – Offline

RS Stock No.:
7451880
Mfr. Prt No.:
EL1200USBIEC
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7451880
Product description Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W - Offline
Manufacturer / Brand Eaton
Manufacturer part number EL1200USBIEC
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
RS stock number 7451880
Product description Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W - Offline
Manufacturer / Brand Eaton
Manufacturer part number EL1200USBIEC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton Ellipse ECO UPS Uninterruptible Power Supplies

The Eaton Ellipse ECO is a slim-line, high-performance surge-protection device that provides an energy-efficient power protection solution for home and business computers. The Eaton Ellipse ECO UPS power supply can make energy savings of up to 25% compared to previous-generation UPS systems, thanks to a high-efficiency electrical design and EcoControl functions (USB models).

Application Guide & Use of UPS

Features and Benefits

• Once the master device is switched off, the Eaton Ellipse ECO will automatically disable peripherals.
• The Ellipse ECO UPS systems provide effective surge protection whilst also providing a power supply backup with a battery to keep your data centres operational during a power failure.
Protects data connections including Ethernet, internet and telephone lines.
• Compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
• Compatibility with different computer models and provides professional UPS compact protection for PC and Mac.
• An automatic battery self-test informs users when a replacement is required via an LED and an audible alarm, and the device has an easy to replace battery to maximise durability.
• Unlimited warranty for connected computer equipment.
• USB models are supplied with CD and USB cable and are compatible with all major operating systems.
Available in 500VA to 1600VA power ratings.
• Push button circuit breaker enables easy recovery from an overload or short circuit.

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.


Specifications

Attribute Value
Brand Eaton
Model Eaton Ellipse ECO
Power Rating 750 W
VA Rating 1200 VA
Output Voltage 230 V
Input Voltage 161 → 284 V
Mounting Type Tower
Backup Time 1 min
Number of Outlets 8
Type Offline
Length 81 mm
Width 312 mm
Depth 305 mm
Checking stock...
IDR
5,578,050.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,578,050.20
*price per unit indicative
"Eaton 1200VA Tower UPS Uninterruptible Power Supply, 230V Output, 750W - Offline" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products