RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load
- RS Stock No.:
- 4094554
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
RS stock number | 4094554 |
Product description | RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.
Workstations
Note
Article number 389-7526 which consists of:
2 x 2400W beams 2 x 900D beams 2 x Beam Wire Ties (Makes 1 beam level - chipboard still required)
SUPPLIED_WITH : Metal feet
Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg
Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed
Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings
Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)
Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)
Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Red |
Height | 914 mm |
Load Capacity | 300 kg |
Material | Chipboard, Steel |
System | Easi-Rack |