EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600

RS Stock No.:
1386139
Mfr. Prt No.:
EA-EL 9080-45 T
Brand:
EA Elektro-Automatik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1386139
Product description EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-EL 9080-45 T
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
RS stock number 1386139
Product description EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-EL 9080-45 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Programmable Electronic DC loads EL 9000 T Series 400 W - 600 W

The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and space saving. All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR).
The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface improved by an ARM processor controlled hardware, compared to older electronic load series.

Features and Benefits

• Input Power Ratings: 0 W to 400 W, 0 W to 500 W, 0 W to 600 W
• Input Voltages: 0 V to 80 V, 0 V to 200 V, 0 V to 500 V
• Input Currents: 0 A to 8 A, 0 A to 18 A, 0 A to 45 A
• Multilingual colour touch panel
• True function generator
• Adjustable protections: OVP, OCP, OPP
• Operation modes: CV, CC, CP, CR
• USB port as standard
• Ethernet and analogue interface optional
• SCPI and Modbus RTU supported
• Control software (Windows)
• LabView Vis


Specifications

Attribute Value
Brand EA Elektro-Automatik
Load Type Programmable
Series EL 9000 T
Constant Wattage Mode Range 0 → 600 W
Constant Voltage Mode Range 0 → 80 V
Constant Current Mode Range 0 → 45 A
Constant Resistance Mode Range 0.12 → 40 Ω
Checking stock...
IDR
34,512,166.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
134,512,166.48
*price per unit indicative
"EA Elektro-Automatik Electronic DC Load, EL 9000 T, EA-EL 9080-45 T, 0 → 45 A, 0 → 80 V, 0 → 600" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products