Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage

RS Stock No.:
7553205
Mfr. Prt No.:
E5CC-QX3A5M-000
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553205
Product description Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5CC-QX3A5M-000
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
RS stock number 7553205
Product description Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5CC-QX3A5M-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

APPROVALS : CE

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable


Specifications

Attribute Value
Brand Omron
Supply Voltage 100 → 240 V ac
Output Type Voltage
Minimum Operating Temperature -10 °C
Number of Outputs 1
Panel Depth 60 mm
Series E5CC
Size 48 x 48 mm
Input Type Analogue, Infrared Temperature Sensor, Platinum Resistance Thermometer, Thermocouple
Maximum Operating Temperature +55 °C
Range +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
Checking stock...
IDR
5,803,668.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,803,668.59
*price per unit indicative
"Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda