Dormer HSS #10 UNF Straight Flute Tap Tap Set
- RS Stock No.:
- 2415094
- Mfr. Prt No.:
- E524 NO.10 X 32 SET
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2415094 |
Product description | Dormer HSS #10 UNF Straight Flute Tap Tap Set |
Manufacturer / Brand | Dormer |
Manufacturer part number | E524 NO.10 X 32 SET |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Engineering Taps - Straight Flute (Dormer)
Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)
E524 Straight Flute UNF
HSS straight flute hand tap for producing UNF threads in most materials.
Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 3 |
Thread Size | #10 UNF |
Type | Straight Flute Tap |
Set Type | Threading Tap Set |
Material | HSS |