Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range
- RS Stock No.:
- 3742044
- Mfr. Prt No.:
- E3ZR86
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3742044 |
| Product description | Omron Retroreflective Photoelectric Sensor Block Sensor, 100 mm → 4 m Detection Range |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E3ZR86 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E3Z Miniature High Performance Sensors
Note
For suitable reflector see stock no. 171-3779 (3m range)
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP69K |
| Light Source | LED |
| Detection Range | 100 mm → 4 m |
| Output Type | PNP |
| Minimum Operating Temperature | -25 °C |
| Electrical Connection | M8 4 Pin Connector |
| Maximum DC Voltage | 26.4 V |
| Maximum Current | 100 mA |
| Series | E3ZR |
| Housing Material | PBT |
| Response Time | 1 ms |
| Sensor Style | Block |
| Detection Type | Retroreflective |
| Maximum Operating Temperature | +55 °C |