Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc

RS Stock No.:
4360075
Mfr. Prt No.:
E3XNA112M
Brand:
Omron
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
RS stock number 4360075
Product description Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc
Manufacturer / Brand Omron
Manufacturer part number E3XNA112M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH


Specifications

Attribute Value
Brand Omron
IP Rating IP50
Light Source Red LED
Output Type NPN
Minimum Operating Temperature -25 °C
Response Time 200 μs
Dimensions 67.3 x 10 x 31.5 mm
Housing Material PBT
Depth 31.5 mm
Length 67.3 mm
Width 10 mm
Terminal Type Pre-Wired
Supply Voltage 12 → 24 V dc
Electrical Connection Pre-Wired Cable
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,957,478.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,957,478.44
*price per unit indicative
"Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products