Omron Diffuse Photoelectric Sensor Block Sensor, 700 mm Detection Range
- RS Stock No.:
- 0256449
- Mfr. Prt No.:
- E3JMDS70M4G
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0256449 |
| Product description | Omron Diffuse Photoelectric Sensor Block Sensor, 700 mm Detection Range |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E3JMDS70M4G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E3JM Slim Style, with or without Delay Timer
Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Specifications
| Attribute | Value |
| Brand | Omron |
| Sensor Style | Block |
| Detection Type | Diffuse |
| Detection Range | 700 mm |
| Output Type | Relay |
| Electrical Connection | 5 Terminal Screw |
| Maximum AC Voltage | 250 V |
| Maximum DC Voltage | 5 V |
| Light Source | Infrared |
| IP Rating | IP66 |
| Maximum Current | 3 A |
| Response Time | 30 ms |
| Housing Material | ABS |
| Maximum Operating Temperature | +55 °C |
| Minimum Operating Temperature | -25 °C |
| Series | E3JM |