e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67

RS Stock No.:
3395749
Mfr. Prt No.:
BEXS110DFAC230AB1A1R
Brand:
e2s
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
RS stock number 3395749
Product description e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67
Manufacturer / Brand e2s
Manufacturer part number BEXS110DFAC230AB1A1R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

E2S BExS110 Explosion Proof Alarm Horn Sounder

E2S BExS110 series explosion proof very high output horn alarm sounder with output up to 117dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. These devices feature 32 alarm tones options and 3 selectable alarm stages/channels. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-sounder system

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

  • Reverse polarity diode fitted

  • Operating temperature is between -50°C and +75°C

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • VdS certificate: G206011

  • CPD certificate: 0786-CPD-20225

  • SIL 1 compliant to IEC 61508 (2010) – standard

  • INMETRO certificate: 10-IEx-0009

  • Marine Equipment Directive (MED) Certificate: MEDB00001BU

  • CCOE PESO


Specifications

Attribute Value
Brand e2s
IP Rating IP67
Application Type Sounder
Diameter 181 mm
Minimum Temperature -50 °C
Housing Colour Red
Maximum Decibel 110 dB
Series BEXS110
Housing Material Marine Grade Aluminium
Mounting Style Surface Mount
Decibels at 1 Metre 117 dB
Hazardous Area Certification ATEX
Maximum Temperature +70 °C
Supply Voltage 230 V ac
Minimum Decibel 72 dB
Number Of Tones 32
Current Type AC
Checking stock...
IDR
15,955,657.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,955,657.02
*price per unit indicative
"e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda