Dymo Weighing Scale, 10kg Weight Capacity

RS Stock No.:
7335836
Mfr. Prt No.:
S0929010
Brand:
Dymo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7335836
Product description Dymo Weighing Scale, 10kg Weight Capacity
Manufacturer / Brand Dymo
Manufacturer part number S0929010
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
RS stock number 7335836
Product description Dymo Weighing Scale, 10kg Weight Capacity
Manufacturer / Brand Dymo
Manufacturer part number S0929010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dymo Desktop

DYMO® Digital USB Postal Scales

Determine precise weight and postage for envelopes and packages

Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)


Specifications

Attribute Value
Brand Dymo
Weighing Capacity 10 kg
Scale Type Digital
Resolution 2 g
Interface Type USB
Weighpan Length 20 mm
Weighpan Width 20 mm
Model Number p M10
Checking stock...
IDR
2,722,000.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,722,000.39
*price per unit indicative
"Dymo Weighing Scale, 10kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products