Dymo Black on Yellow Label Printer Tape, 9 mm Width, 7 m Length

RS Stock No.:
2030485
Mfr. Prt No.:
S0720730
Brand:
Dymo
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
RS stock number 2030485
Product description Dymo Black on Yellow Label Printer Tape, 9 mm Width, 7 m Length
Manufacturer / Brand Dymo
Manufacturer part number S0720730

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

D1 6mm and 9mm Labelling Tapes

D1 printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available with a length of 7m and either 9mm or 6mm wide.

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications

These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges


Specifications

Attribute Value
Brand Dymo
Tape Width 9 mm
Works With Printer Models Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP
Background Colour Yellow
Print Colour Black
Laminated Yes
Tape Length 7 m
Label Quantity 1 Roll
Checking stock...
IDR
776,920.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1776,920.23
*price per unit indicative
"Dymo Black on Yellow Label Printer Tape, 9 mm Width, 7 m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda