Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101

RS Stock No.:
9106936
Mfr. Prt No.:
560085-0101
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9106936
Product description Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101
Manufacturer / Brand Molex
Manufacturer part number 560085-0101
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
RS stock number 9106936
Product description Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101
Manufacturer / Brand Molex
Manufacturer part number 560085-0101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 2.0mm DuraClik Standard Crimp Terminals - 560085 and 56161 Series

560085 and 56161 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik Standard receptacle housings. These DuraClik crimp receptacles have a wire size range of AWG 22-26 and are available with tin or gold plating.

2.0mm Wire to Board - Molex DuraClik™ Series


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With DuraClik Connector Housing
Series DuraClik
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 26 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Maximum Wire Size AWG 22 AWG
Series Number 560085
Checking stock...
IDR
139,818.37
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1139,818.371,398.18
*price per unit indicative
"Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda