Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS Stock No.:
8967594
Mfr. Prt No.:
502351-0400
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967594
Product description Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 502351-0400
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
RS stock number 8967594
Product description Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 502351-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 2.0mm DuraClik Standard Wire to Board Receptacle Housings - 502351 Series

2.0mm pitch DuraClik™ Standard receptacle housings ideal for use in high vibration wire to board applications. These 2.0mm receptacle style crimp housings have polarization and keying for accurate mating and also feature an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)

2.0mm Wire to Board - Molex DuraClik™ Series


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series DuraClik
For Use With 50212 2.00mm Pitch Crimp Terminal AWG 24-30, 502352 2.00mm Pitch DuraClikWire-to-Board Header, 560020 2.00mm Pitch DuraClikWire-to-Board Header, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2.00mm Pitch Crimp Terminal AWG 22-26
Body Orientation Straight
Length 10.1 mm
Width 6.2 mm
Housing Material PBT
Checking stock...
IDR
46,151.60
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
146,151.604,615.16
*price per unit indicative
"Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products