Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS Stock No.:
0252557
Mfr. Prt No.:
65240-006LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0252557
Product description Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number 65240-006LF
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
RS stock number 0252557
Product description Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number 65240-006LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Amphenol FCI 2.54mm Dubox Series Interconnection System

Receptacle Crimp Contact Housings

These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.

Note

For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 6
Number of Rows 1
Pitch 2.54 mm
Gender Female
Mounting Type Cable Mount
Series DUBOX
Body Orientation Straight
Length 15.16 mm
Width 4.05 mm
Housing Material Thermoplastic
Checking stock...
IDR
54,228.13
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
154,228.135,422.81
*price per unit indicative
"Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda