SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port

RS Stock No.:
0209929
Mfr. Prt No.:
AS1211F-M3-04
Brand:
SMC
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
RS stock number 0209929
Product description SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1211F-M3-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Flow regulators, AS_211F series

Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 4 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 1 MPa
Threaded Inlet Thread Size M3 x 0.5
Outlet Port Type Threaded, Tube
Threaded Outlet Thread Size M3 x 0.5
Threaded Inlet Thread Standard Metric
Inlet Port Type Threaded
Checking stock...
IDR
195,934.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1195,934.52
*price per unit indicative
"SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products