RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm x 400mm, 50kg Load
- RS Stock No.:
- 9097022
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9097022 |
| Product description | RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm x 400mm, 50kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.
RS Black Plastic Shelving Units
The RS lightweight shelving range gives you a versatile solution due to the different sizes available. The lightweight and robust design gives you a shelving unit you can use in almost any environment. There are 3, 4 and 5 shelf options going to almost 2 m high.
Features and Benefits
• Ideal for heavy-duty use in a greenhouse, workshop, garage, shed or in the home
• Manufactured from polypropylene
• Quick and easy to assemble without using tools
• Supplied with solid shelves
• Each shelf capacity 50 kg (Uniformly Distributed Load)
• Advised to fix the shelving unit back brackets to a solid surface (excludes wall fixings)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 900 mm |
| Depth | 400 mm |
| Colour | Black |
| Height | 1840 mm |
| Load Capacity | 50 kg |
| Number of Shelves | 5 |