ifm electronic Relative Pressure Switch for Gas, Liquid, 400bar Max Pressure Reading, 2NO

RS Stock No.:
7396715
Mfr. Prt No.:
PK7520
Brand:
ifm electronic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7396715
Product description ifm electronic Relative Pressure Switch for Gas, Liquid, 400bar Max Pressure Reading, 2NO
Manufacturer / Brand ifm electronic
Manufacturer part number PK7520
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
RS stock number 7396715
Product description ifm electronic Relative Pressure Switch for Gas, Liquid, 400bar Max Pressure Reading, 2NO
Manufacturer / Brand ifm electronic
Manufacturer part number PK7520

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Dual Output Pressure Switch

Efector 500 range of Pressure Sensors.

APPROVALS : UL, CE

Electronic pressure monitor PK75
Quick disconnect
Process connection G1/4 A / M25 I
2 switching outputs
Electrical design: DC PNP
Output: 2 normally open
Switching status 2xLED (yellow)
Non latching short circuit protection
Overload and reverse polarity protection
Operating temperature: -25 → 80 °C
IP rating: IP67


Specifications

Attribute Value
Brand ifm electronic
Pressure Reading Type Relative
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 400 bar
Accuracy <±2.5 %
Output Type 2NO
Media Measured Gas, Liquid
Process Connection G1/4
Electrical Connection M12 Connector
Maximum Current 500 mA
Supply Voltage 9.6 → 32 V dc
Housing Material FPM, PBT, PC, Stainless Steel
IP Rating IP67
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
3,836,981.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,836,981.09
*price per unit indicative
"ifm electronic Relative Pressure Switch for Gas, Liquid, 400bar Max Pressure Reading, 2NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products