RS PRO IDM8342 Bench Digital Multimeter

RS Stock No.:
1233536
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233536
Product description RS PRO IDM8342 Bench Digital Multimeter
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
RS stock number 1233536
Product description RS PRO IDM8342 Bench Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO IDM-8300 Series Dual Measurement Multimeters

RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of a connection to a PC.

RS PRO IDM-8300 Series models IDM-8341 (123-3535) and IDM-8342 (123-3536) offer typical multimeter capabilities plus capacitance measurement. 124-0228 has all the features of model IDM-8342 and offers, in addition, temperature measurement and USB storage for data collection and GPIB (general purpose interface bus). GPIB offers the IEEE 488 standard digital 8-bit parallel communications interface for automatic measurement and convenient data save and retrieval.

The RS PRO range of handheld and bench digital multimeters are great value for money and also high quality you can rely on.

SUPPLIED_WITH : Test lead, power cord, CD (including user manual,

What are the key features of the RS PRO IDM-8300 Series Meters?

• 50 000 counts
• Vacuum Fluorescent Display (VFD) with 2 colours
• Dual measurement
• Fast measurement rate
• 0.02% DCV basic accuracy
• Manual and auto-ranging
• True RMS (AC, AC+DC)
• 11 measurement functions
• Max/Min, REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
• Standard USB device for communicating with a PC
• LCD display - readouts can be viewed

What does it measure?
AC and DC Current
DC and AC Voltage
Capacitance, Continuity, Diode, Frequency, Resistance, RMS, Temperature

What are the typical applications?

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Does the RS pro IDM-8300 Series come with any warranty?

You have peace of mind as the RS Pro IDM 8300 Bench Digital Multimeters are backed by 3 years of warranty.


Specifications

Attribute Value
Brand RS PRO
Best Temperature Measurement Accuracy 2 °C
True RMS Yes
Absolute Maximum Resistance Measurement 50 MΩ
Best AC Voltage Accuracy 0.35 %
Best Capacitance Measurement Accuracy ±2% + 4 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 0.001 nF
Height 107 mm
DC Current Measurement Resolution 10 nA dc
AC Voltage Measurement Resolution 10 µV ac
Model Number p IDM8342
Weight 2.9 kg
Resistance Measurement Resolution 10 mΩ
Safety Category Level CAT II, CAT III, CAT IV
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±0.05% + 4 Digits
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 600 V
Absolute Maximum Temperature Measurement +300 °C
Absolute Maximum AC Voltage Measurement 750 V ac
Best AC Current Accuracy ±0.5% + 20 Digits
Width 302 mm
Length 265 mm
Absolute Maximum Capacitance Measurement 50 µF
AC Current Measurement Resolution 10 nA ac
Maximum Frequency 1 MHz
Dimensions 265 x 302 x 107 mm
Best DC Voltage Accuracy ±0.02% + 4 Digits
DC Voltage Measurement Resolution 10 µV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature
Multimeter Type Bench
Best Resistance Measurement Accuracy ±0.1% + 3 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
10,762,762.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,762,762.90
*price per unit indicative
"RS PRO IDM8342 Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products