RS PRO VESA Desktop Mount With Extension Arm

RS Stock No.:
1418310
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1418310
Product description RS PRO VESA Desktop Mount With Extension Arm
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
RS stock number 1418310
Product description RS PRO VESA Desktop Mount With Extension Arm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Dual LCD Monitor Arm

The RS PRO dual monitor arm is the perfect solution when using two monitors at your work desk. It fastens with a c-clamp, ensuring you can easily customize your work set up and adjust as necessary. With two monitor arms, each with a swivel and tilt point to ensure optimum viewing level, you are ensured maximum versatility in your computing set up.

For easily adjustable dual monitor setups, this desktop clamping monitor bracket is ideal.

Features and Benefits

• Improves posture when sitting at your desk
• Flexible
• Frees up desk space
• Can adjust arms individually
• C-Clamp for mounting onto your desk
• Vesa compliant

Applications

TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA desk mount is ideal.

What does VESA mean?

VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.

Why RS PRO?

RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.

For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.


Specifications

Attribute Value
Brand RS PRO
Height 115 mm
Mounting Surface Desktop
Depth 860 mm
Extension Arm Yes
VESA Configurations 100 x 100 mm, 75 x 75 mm
Maximum Load 9 kg
Width 115 mm
Checking stock...
IDR
3,225,996.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,225,996.84
*price per unit indicative
"RS PRO VESA Desktop Mount With Extension Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda