MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.:
0403024
Mfr. Prt No.:
MCP6032-E/SN
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0403024
Product description MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP6032-E/SN
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
RS stock number 0403024
Product description MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP6032-E/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Microchip

MCP6031/6032/6033/6034 Operational Amplifiers


Specifications

Attribute Value
Brand Microchip
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 10 kHz
Typical Slew Rate 4 V/ms
Maximum Operating Frequency 1 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Input Voltage 1.8 V
Typical Input Voltage Noise Density 165 nV/√Hz
Rail to Rail Rail to Rail Input/Output
Dimensions 4.9 x 3.9 x 1.5 mm
Output Current ±23 (Short Circuit) mA
Input Offset Current 1 pA
Input Voltage Range 1.8 → 5.5 V
Height 1.5 mm
Length 4.9 mm
Maximum Input Voltage 5.5 V
Width 3.9 mm
Typical Voltage Gain 115 dB
Offset Voltage ±150 µV
Checking stock...
IDR
90,729.85
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
190,729.8518,145.97
*price per unit indicative
"MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda