Deutsch, DTM Automotive Connector Socket 3 Way
- RS Stock No.:
- 1839239
- Mfr. Prt No.:
- DTM04-3P
- Brand:
- Deutsch
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
RS stock number | 1839239 |
Product description | Deutsch, DTM Automotive Connector Socket 3 Way |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DTM04-3P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Deutsch |
Number of Contacts | 3 |
Type | Receptacle Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 7.5 A |
Series | DTM |
Colour | Grey |
IP Rating | IP68 |
Height | 16.21 mm |
Width | 20.73 mm |
Depth | 41.15 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |