Deutsch, DT Automotive Connector Plug 2 Way
- RS Stock No.:
- 1839222
- Mfr. Prt No.:
- DT06-2S-C015
- Brand:
- Deutsch
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
RS stock number | 1839222 |
Product description | Deutsch, DT Automotive Connector Plug 2 Way |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DT06-2S-C015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Deutsch |
Number of Contacts | 2 |
Type | Plug Housing |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13 A |
Mounting Type | In-Line Mount |
Series | DT |
Colour | Grey |
IP Rating | IP68 |
Height | 15.95 mm |
Width | 15.01 mm |
Depth | 28.4 mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |