Harting D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut

RS Stock No.:
1410353
Mfr. Prt No.:
09651216702
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1410353
Product description Harting D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut
Manufacturer / Brand HARTING
Manufacturer part number 09651216702
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
RS stock number 1410353
Product description Harting D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut
Manufacturer / Brand HARTING
Manufacturer part number 09651216702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

D-Sub Connectors - Harting

'D' Sub-Miniature Connection System

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch

From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits

• Robust metal shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts


Specifications

Attribute Value
Brand HARTING
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.74 mm, 2.84 mm
D Connector Type Standard D-Sub
Mounting Hardware 4-40 UNC Nut
Termination Method Solder
Current Rating 6.5 A
Mixed Contact Layout 9W2
Housing Material Glass Fibre Reinforced Thermoplastic
Length 31.2 mm
Width 12.5 mm
Depth 6.2 mm
Dimensions 31.2 x 12.5 x 6.2 mm
Minimum Operating Temperature -55.0 °C
Series D-Sub
Maximum Operating Temperature +125 °C
Contact Material Copper Alloy
Checking stock...
IDR
62,304.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,304.66
*price per unit indicative
"Harting D-Sub 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda