Amphenol ICC 8656 50 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.:
0251841
Mfr. Prt No.:
865650PLTXLF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0251841
Product description Amphenol ICC 8656 50 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 865650PLTXLF
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
RS stock number 0251841
Product description Amphenol ICC 8656 50 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 865650PLTXLF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

'D' Sub-Miniature Connection System

8656 Series D-Sub Connectors and Crimp Contacts

These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 50
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.76 mm
Termination Method Crimp
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 1.0 kV
Length 66.65 mm
Width 14.99 mm
Depth 17.35 mm
Dimensions 66.65 x 14.99 x 17.35 mm
Series 8656
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
21,712.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,712.23
*price per unit indicative
"Amphenol ICC 8656 50 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda