Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969

RS Stock No.:
8658357
Mfr. Prt No.:
09692825230
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8658357
Product description Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969
Manufacturer / Brand HARTING
Manufacturer part number 09692825230
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
RS stock number 8658357
Product description Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969
Manufacturer / Brand HARTING
Manufacturer part number 09692825230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Sub Mixed - Harting

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

Note

for associated connectors see 693-1051 and 693-1010


Specifications

Attribute Value
Brand HARTING
Gender Male
Contact Plating Gold
Wire Size 24 AWG, 26 AWG, 28 AWG, 30 AWG
Contact Type Coaxial
Series D-Sub Mixed
Termination Method Crimp
Length 22.45 mm
Series Number 0969
Checking stock...
IDR
133,210.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,210.30
*price per unit indicative
"Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products