Druck Hydraulic, Pneumatic Digital pressure indicator, DPI104

RS Stock No.:
5326284
Mfr. Prt No.:
DPI104-13G-5491
Brand:
Druck
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
RS stock number 5326284
Product description Druck Hydraulic, Pneumatic Digital pressure indicator, DPI104
Manufacturer / Brand Druck
Manufacturer part number DPI104-13G-5491

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Features & Benefits

• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)

What's included?

The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604


Specifications

Attribute Value
Brand Druck
Minimum Pressure Measurement -1 bar
Maximum Pressure Measurement 20 bar
Case Material ABS, PC
Best Accuracy ±0.05 %
Model Number p DPI104
Connection Size 1/4 in
Maximum Operating Temperature 70 °C
Gauge Outside Diameter 95 mm
Pressure Gauge Type Hydraulic, Pneumatic
Interface Type RS232
Minimum Operating Temperature -20 °C
Checking stock...
IDR
20,939,715.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,939,715.15
*price per unit indicative
"Druck Hydraulic, Pneumatic Digital pressure indicator, DPI104" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda