Druck Hand, Hydraulic Pressure Pump 700bar
- RS Stock No.:
- 5293550
- Mfr. Prt No.:
- PV212-HP-700-4018
- Brand:
- Druck

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5293550 |
| Product description | Druck Hand, Hydraulic Pressure Pump 700bar |
| Manufacturer / Brand | Druck |
| Manufacturer part number | PV212-HP-700-4018 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Druck Hydraulic Pressure Hand Pump - PV212
To quickly and easily generate hydraulic pressures of up to 700 bar (10,000 psi), Druck's PV212 hydraulic hand pump is the ideal choice. The pump provides a professional, high-quality solution for those using it within applications that include calibration checks on pressure transmitters, switches, indicators, recorders and controllers. Druck's hydraulic pump features an impressive dual stage pump that includes a selector valve, this valve increases the priming speed as well as significantly reducing the effort required to generate high pressures.
Facilitating on the go jobs through effortless portability, the PV212 hydraulic hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut outs, adding an extra layer of protection for the pump and accessories inside.
Features & Benefits
• The built-in vernier provides excellent control
• Super easy to adjust, even when operating at high pressures
• The materials that the hand pump is constructed from, enable the pump to be compatible with most fluid media
• Generates pressures up to 700 bar (10,000 psi - pounds per square inch)/1000 bar (15,000 psi)
• Conveniently compatible with distilled water, mineral oil and a multitude of other liquids
• Rapid priming and pressure generation through a double acting scissor action pump
• Druck's hydraulic hand pump includes an optional adjustable pressure relief valve
• The hydraulic hand pump boasts a 100 cc capacity reservoir
• Hydraulic pressure sources, accounting for pressures up to 1000 bar (15,000 psi)
• Comprised of series 300 stainless steel, brass nickel plated brass, polyester, nitrile, polyurethane and PTFE
What's included within the set?
• The HK15 high-pressure hose and PRV212 accessories are included within the set
• High pressure, 1-metre flexible hose that is rated to 1000 bar
• 6 piece BSP test point adapter set
• 100 cc capacity reservoir fill bottle that can be used during operation
• Nylon seal kit
Specifications
| Attribute | Value |
| Brand | Druck |
| Material | Stainless Steel |
| Weight | 1.6 kg |
| Minimum Pressure | 0 bar |
| Tank Capacity | 0.1 l |
| Hose Length | 1 m |
| Maximum Pressure | 700 bar |
| Pump Type | Hand, Hydraulic |
| Pressure Connection | 1/4 BSP, 3/8 BSP |