Druck 0bar to 100bar DPI 612 FlexPressure Calibrator
- RS Stock No.:
- 9108046
- Mfr. Prt No.:
- DPI612-PFP-100G
- Brand:
- Druck

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9108046 |
Product description | Druck 0bar to 100bar DPI 612 FlexPressure Calibrator |
Manufacturer / Brand | Druck |
Manufacturer part number | DPI612-PFP-100G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9108046 |
Product description | Druck 0bar to 100bar DPI 612 FlexPressure Calibrator |
Manufacturer / Brand | Druck |
Manufacturer part number | DPI612-PFP-100G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Druck Pressure Calibrator - DPI612 Flex Series
Forming part of Druck's DPI 612 Flex series, these flexible pressure calibrators are fully self-contained test and calibration systems that feature interchangeable pressure modules for flexible ranging, generating pneumatic or hydraulic pressures, supply loop power and measure process signals. Druck's pressure calibrators have revolutionised test and calibration, through providing all the tools needed for pressure generation and signal measurement - all done in a self-contained portable package.
Did you know?
The Druck DPI 612 Flex series is the fifth generation in the DPI 600 family, it incorporates the convenience and reliability of a true 'Druck'. These pressure calibrators also offer interchangeable pressure modules, higher accuracy and improved pressure generation.
Features & Benefits
• Multifunctional, complete pressure calibration tool which can not only pump but can also measure and analyse
• Has the "best in class" pressure accuracy
• Fast and dependable from vacuum to 1000 bar/15000 psi
• Easy to use, full-colour digital touch screen display
• No in-the-field leaks with quick-to-fit pressure adaptors & hoses
• Dependable, high-performance pressure systems that provide quick and easy generation
DPI612 Series
There are three model type calibrators that sit within the Druck DPI 612 Flex series, all of which generate pressures from 95% vacuum to 1000bar/15000 psi.
• DPI 612 pFlex: 910-8027, 910-80249, 910-8027, 910-8021, 910-8030 - low to medium pressure, pneumatic
• DPI 612 pFlexPro: 910-8046 - low to high-pressure, pneumatic
• DPI 612 hFlexPro: 910-8049 - very high pressure, hydraulic
What is supplied with the kit?
Supplied as standard with all modules:
• Rechargeable battery
• Battery charger
• Carrying strap
• Test leads
• User guide
• Calibration certificate
With particular modules:
• (Base Unit PFX-00) + PM 620 pressure module, hose, carry case, dirt moisture trap
• (PFX other models) + pressure relief valve
• (PFP & HFP) + fluid bottle but no dirt moisture trap (HFP)
• Dirt and moisture trap accessory (IO620-IDT621) supplied as standard with PFX & PFP models is not for use with hFlex (HFP)
• The hydraulic version has an internal reservoir for hydraulic oil or water, a priming pump to expel air from the connected system and an intensifier to quickly and easily generate pressure.
Specifications
Attribute | Value |
Brand | Druck |
Width | 170 mm |
Length | 350 mm |
Leak Testing | Yes |
Pressure Port Type | Gauge |
Dimensions | 350 x 170 x 145 mm |
Maximum Pressure Measurement | 100 bar |
Minimum Pressure Measurement | 0 bar |
Minimum Operating Temperature | -10 °C |
Height | 145 mm |
Model Number p | DPI 612 Flex |
Current Loop Measurement | Yes |
Weight | 3.4 kg |
Data Logging | Yes |
Maximum Operating Temperature | +50 °C |