TDK-Lambda DRL-10 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 840mA 10W
- RS Stock No.:
- 1370851
- Mfr. Prt No.:
- DRL10-12-1
- Brand:
- TDK-Lambda

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1370851 |
| Product description | TDK-Lambda DRL-10 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 840mA 10W |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | DRL10-12-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1370851 |
| Product description | TDK-Lambda DRL-10 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 840mA 10W |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | DRL10-12-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DRL Series DIN Rail Power Supplies
The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.
Features and Benefits
• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C
Product Application Information
• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy
Specifications
| Attribute | Value |
| Brand | TDK-Lambda |
| Mounting Type | DIN Rail Mount |
| Width | 18 mm |
| Input Voltage | 85 → 264 V ac |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Depth | 55.6 mm |
| Minimum Temperature | -20 °C |
| Electrical Phase | 1 |
| Ripple And Noise | 120 mV |
| Output Voltage | 12 V dc |
| AC or DC Output Voltage | dc |
| Maximum Temperature | +71 °C |
| Standards Met | IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 |
| Series | DRL-10 |
| Height | 91 mm |
| Output Current | 840 mA |
| Load Regulation | 120 mV |
| AC or DC Input Voltage | ac |
| Special Features | High In-Service Lifetime, Low No Load Consumption |
| Power Rating | 10 W |