DRIVE HANDLE 1/4 HEX
- RS Stock No.:
- 0456911
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0456911 |
| Product description | DRIVE HANDLE 1/4 HEX |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 1/4in Hexagon Drive Handle
From RS PRO, this bit driver handle is designed to accommodate quarter inch hexagonal screwdriver bits. The driver handle incorporates a magnet for quick and easy fitting and removal of interchangeable bits. For convenience and versatility in all fastening applications, this magnetic driver handle is ideal.
The handle features low carbon steel for a reliable service life, and a hexagonally gripped handle to stop the tool rolling when laid down.
Compatible RS PRO Bit Sets
• 615-9192 is an 8 Piece Phillips and Pozidriv Driver Bit Set
• 615-9221 is an 8 Piece Hexagon Driver Bit Set
• 615-9215 is an 8 Piece Torx Driver Bit Set
• 615-9243 is an 8 Piece Slotted Driver Bit Set
Features and Benefits
• Works with most hexagonal 1/4 in bits
• Ergonomic grip for comfort over long use
• Magnetized shaft to secure bits
Applications
This magnetic drive handle's versatility is limited only by the bits available to it. With the appropriate bit set it can accommodate all kinds of screwdrivers, socket drivers and nut spinners. It is a compact and convenient way to store many tool options in one place.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Handle Material | Plastic |
| Tip Type | Hexagon |
| Blade Finish | Chrome |
| Overall Length | 120 mm |
| Blade Material | Low Carbon Steel |
| Blade Length | 24 mm |
| Screwdriver Type | Magnetic Drive Handle |
| Tip Size | 1/4 in |