RS PRO Drill Vice x 32.5mm 100mm x 100mm, 5.4kg

RS Stock No.:
8296142
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
RS stock number 8296142
Product description RS PRO Drill Vice x 32.5mm 100mm x 100mm, 5.4kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Drill Press Vice

What is a Drill Press Vice used for?

This RS PRO drill vice is ideal for using to clamp a work-piece before drilling or machining occurs. The work-piece is clamped securely in between the large capacity parallel jaw of the vice, to ensure even the most difficult drilling jobs can be carried successfully without any movement when the drill bit touches the surface of the work-piece.

The RS PRO drill press vice frame and movable parts are made from special cast iron, with the jaws made from hardened alloy steel. The jaws have been hardened and grounded and there is a hardened prism jaw which can be used to clamp round bar horizontally and vertically.

Features and Benefits

• Ideal even for more difficult drilling jobs
• Large workload capacity
• Rugged design
• Different sizes depending upon your requirements
• Frame and movable parts of the vice made from cast iron
• Hardened and ground jaws
• Vice jaws made from steel
• 6 screw hole design on the base

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Jaw Depth 32.5 mm
Weight 5.4 kg
Vice Type Drill Vice
Jaw Opening 100 mm
Jaw Width 100 mm
Mounting Screw
Checking stock...
IDR
2,077,975.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,077,975.79
*price per unit indicative
"RS PRO Drill Vice x 32.5mm 100mm x 100mm, 5.4kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products