Bosch HSS Twist Drill Bit, 3mm x 61 mm

RS Stock No.:
7595750
Mfr. Prt No.:
2608596681
Brand:
Bosch
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
RS stock number 7595750
Product description Bosch HSS Twist Drill Bit, 3mm x 61 mm
Manufacturer / Brand Bosch
Manufacturer part number 2608596681

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

HSS-TiN Twist Drill

High Speed Steel jobber length twist drill with Titanium Nitride coating.

135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill


Specifications

Attribute Value
Brand Bosch
Drill Bit Type Twist Drill Bit
Diameter 3 mm
Material HSS
Overall Length 61 mm
Checking stock...
IDR
185,550.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,550.41
*price per unit indicative
"Bosch HSS Twist Drill Bit, 3mm x 61 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products