Bosch HSS Twist Drill Bit, 2.4mm x 57 mm

RS Stock No.:
7682927
Mfr. Prt No.:
2608585438
Brand:
Bosch
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
RS stock number 7682927
Product description Bosch HSS Twist Drill Bit, 2.4mm x 57 mm
Manufacturer / Brand Bosch
Manufacturer part number 2608585438

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS-G Imperial Drill Bits (DIN 338)

High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.

Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits


Specifications

Attribute Value
Brand Bosch
Drill Bit Type Twist Drill Bit
Diameter 2.4 mm
Material HSS
Overall Length 57 mm
Checking stock...
IDR
318,446.04
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1318,446.0431,844.60
*price per unit indicative
"Bosch HSS Twist Drill Bit, 2.4mm x 57 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda