Dremel 1 piece Chuck, for use with Dremel Tools

RS Stock No.:
3869543
Mfr. Prt No.:
2.615.448.632
Brand:
Dremel
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
RS stock number 3869543
Product description Dremel 1 piece Chuck, for use with Dremel Tools
Manufacturer / Brand Dremel
Manufacturer part number 2.615.448.632

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dremel

A range of mains powered Dremel mini power tool kits and accessories.

Dremel Multi Chuck 4486 (0.8-3.2 MM)

Introducing the Dremel Multi Chuck (0.8-3.2 mm) designed to allow quick and easy change of accessories. This 3-jaw Keyless Chuck holds accessories without using a collet eliminating having to use a wrench and creating quick and easy accessory changes. The accessory adaptor equipped with the quick change chuck works with accessories that have 1/32" - 1/8" shanks. Ideal when the application requires numerous accessory changes.
To install the chuck first remove the standard collet holder and collet. Hold down the shaft-lock button, to prevent the main shaft from turning and screw on your new keyless chuck. Insert your chosen accessory and continue tightening until the chuck grips firmly. To change bits simply reverse the process.

Features and Benefits:

0.8 to 3.2mm capacity
Keyless - tool-free accessory changes
Max Speed of up to 33000 rpm
Accepts all accessory bits with 1/32" to 1/8" shanks, and is compatible with nearly all Dremel rotary tool models: 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8220, 8200, 800, 780, 770, 7700, 750, 8050
Fits Dremel attachments: 212, 225, and 575


Specifications

Attribute Value
Brand Dremel
Multitool Accessory Type Chuck
Multitool Type Rotary Tool
For Use With Dremel Tools
Number of Pieces 1
Checking stock...
IDR
343,095.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,095.19
*price per unit indicative
"Dremel 1 piece Chuck, for use with Dremel Tools" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda