IKO Nippon Thompson TLA48Z 4mm I.D Needle Roller Bearing, 8mm O.D

RS Stock No.:
1989320
Mfr. Prt No.:
TLA48Z
Brand:
IKO Nippon Thompson
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
RS stock number 1989320
Product description IKO Nippon Thompson TLA48Z 4mm I.D Needle Roller Bearing, 8mm O.D
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number TLA48Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Drawn Cup Needle Roller Bearing

Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir

L755615-01LF755615-01

Specifications

Attribute Value
Brand IKO Nippon Thompson
Inside Diameter 4 mm
Outside Diameter 8 mm
Roller Bearing Type Needle
Race Width 8 mm
Bore Type Parallel
Static Load Rating 1.01 kN
Number of Rows 1
Dynamic Load Rating 1.35 kN
End Type Open
Maximum Speed - Grease 45000 rpm
Maximum Speed - Oil 75000 rpm
Checking stock...
IDR
131,322.28
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,322.2865,661.14
*price per unit indicative
"IKO Nippon Thompson TLA48Z 4mm I.D Needle Roller Bearing, 8mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products