SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D
- RS Stock No.:
- 0514039
- Mfr. Prt No.:
- HK 0609
- Brand:
- SKF
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
| RS stock number | 0514039 |
| Product description | SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | HK 0609 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | SKF |
| Bore Type | Parallel |
| Dynamic Load Rating | 2.81 kN |
| Roller Bearing Type | Needle |
| Material | Metal |
| Outside Diameter | 10 mm |
| Race Width | 9 mm |
| Static Load Rating | 2.7 kN |
| End Type | Open |
| Cage Material | Sheet Steel |
| Inside Diameter | 6 mm |
| Fatigue Limit Load | 285 N |
| Maximum Speed - Oil | 32000 rpm |
| Maximum Speed - Grease | 20000 rpm |
| Number of Rows | 1 |