INA HF0612-L564 6mm I.D Drawn Cup Clutch Roller Bearing, 10mm O.D
- RS Stock No.:
- 1371783
- Mfr. Prt No.:
- HF0612-L564
- Brand:
- INA

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1371783 |
| Product description | INA HF0612-L564 6mm I.D Drawn Cup Clutch Roller Bearing, 10mm O.D |
| Manufacturer / Brand | INA |
| Manufacturer part number | HF0612-L564 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1371783 |
| Product description | INA HF0612-L564 6mm I.D Drawn Cup Clutch Roller Bearing, 10mm O.D |
| Manufacturer / Brand | INA |
| Manufacturer part number | HF0612-L564 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
INA
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Roller clutches, HF series, do not have a bearing arrangement and can only transmit torques
• Roller clutches, HFL series, have an integral plain or rolling bearing arrangement and can support torques and radial forces.
Product Application Information
Drawn cup roller clutches can be used in various applications such as indexing clutches, back-stopping clutches and overrunning clutches. In these cases, the drawn cup roller clutch performs an overrunning or locking function.
Suffixes
KF - Plastic pressure springs
Specifications
| Attribute | Value |
| Brand | INA |
| Inside Diameter | 6 mm |
| Outside Diameter | 10 mm |
| Roller Bearing Type | Drawn Cup Clutch |
| Race Width | 12 mm |
| Bore Type | Parallel |
| Material | Steel |
| Cage Material | Plastic |
| Number of Rows | 1 |
| End Type | Open |
| Limiting Speed | 13000 (Rotating Outer Ring) rpm, 23000 (Rotating Shaft) rpm |
| Maximum Speed - Grease | 13000 (Rotating Outer Ring) rpm, 23000 (Rotating Shaft) rpm |
| Maximum Speed - Oil | 13000 (Rotating Outer Ring) rpm, 23000 (Rotating Shaft) rpm |