INA HF0406-KF-A-L564 4mm I.D Drawn Cup Clutch Roller Bearing, 8mm O.D

RS Stock No.:
1371782
Mfr. Prt No.:
HF0406-KF-A-L564
Brand:
INA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1371782
Product description INA HF0406-KF-A-L564 4mm I.D Drawn Cup Clutch Roller Bearing, 8mm O.D
Manufacturer / Brand INA
Manufacturer part number HF0406-KF-A-L564
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
RS stock number 1371782
Product description INA HF0406-KF-A-L564 4mm I.D Drawn Cup Clutch Roller Bearing, 8mm O.D
Manufacturer / Brand INA
Manufacturer part number HF0406-KF-A-L564

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

INA

Drawn Cup Roller Clutches

INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Roller clutches, HF series, do not have a bearing arrangement and can only transmit torques
• Roller clutches, HFL series, have an integral plain or rolling bearing arrangement and can support torques and radial forces.

Product Application Information

Drawn cup roller clutches can be used in various applications such as indexing clutches, back-stopping clutches and overrunning clutches. In these cases, the drawn cup roller clutch performs an overrunning or locking function.

Suffixes

KF - Plastic pressure springs


Specifications

Attribute Value
Brand INA
Inside Diameter 4 mm
Outside Diameter 8 mm
Roller Bearing Type Drawn Cup Clutch
Race Width 6 mm
Bore Type Parallel
Material Steel
Cage Material Plastic
Number of Rows 1
End Type Open
Limiting Speed 34000 (Rotating Shaft) rpm, 8000 (Rotating Outer Ring) rpm
Maximum Speed - Grease 34000 (Rotating Shaft) rpm, 8000 (Rotating Outer Ring) rpm
Maximum Speed - Oil 34000 (Rotating Shaft) rpm, 8000 (Rotating Outer Ring) rpm
Checking stock...
IDR
208,206.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,206.65
*price per unit indicative
"INA HF0406-KF-A-L564 4mm I.D Drawn Cup Clutch Roller Bearing, 8mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda