MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 9 Way, Strain Relief

RS Stock No.:
0484644
Mfr. Prt No.:
MHDPPK9-B-K
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0484644
Product description MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 9 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDPPK9-B-K
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
RS stock number 0484644
Product description MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 9 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDPPK9-B-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 9
D-Sub Shell Size E
Housing Material Polyamide
Body Orientation Straight
Colour Blue
Strain Relief Yes
Series MHDPPK-SLIM
Checking stock...
IDR
90,834.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,834.7418,166.95
*price per unit indicative
"MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 9 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products