DPDT PCB Mount, HF Relay 24V dc

RS Stock No.:
1138847
Mfr. Prt No.:
TQ224
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1138847
Product description DPDT PCB Mount, HF Relay 24V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ224
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
RS stock number 1138847
Product description DPDT PCB Mount, HF Relay 24V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ224

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panasonic

High Frequency TQ2 Series

These high frequency surface mount relays comply with JIS C0806 specifications with a height of just 5.6 mm. These high frequency relays also have a low thermal electromotive force and a low power consumption of 140 mW. Applications include communications, measurement equipment, OA equipment and industrial machines.

APPROVALS : UL, CSA

Flat compact body - L14 x W9 x H5 mm
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically

LF113882-10

Specifications

Attribute Value
Brand Panasonic
Minimum Operating Temperature -40 °C
Coil Resistance 2.88 kΩ
Contact Resistance 50 mΩ
Height 5 mm
Coil Power 200 mW
Mounting Type PCB Mount
Dimensions 14 x 9 x 5 mm
Switching Voltage 100 V dc, 125 V ac
Depth 9 mm
Contact Voltage 100 V dc, 125 V ac
Operating Time Including Bounce 3 ms
Contact Configuration DPDT
Life 100000000 (Electrical) cycles
Operating Temperature Range -40 → +70 °C
Contact Material Gold Plated
Length 14 mm
Coil Voltage 24 V dc
Maximum Operating Temperature +70 °C
Checking stock...
IDR
59,682.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,682.41
*price per unit indicative
"DPDT PCB Mount, HF Relay 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda