RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount
- RS Stock No.:
- 8966841
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8966841 |
| Product description | RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8966841 |
| Product description | RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS Pro Signal Based Multi function Time Delay Relay- 22.5 mm
RS Pro Signal-based multi function timer has highly comprehensive features that include 16 different timing functions. The time delay relay includes supply voltage start and signal start options.
• 16 timing functions selected by dip switch
• 22.5 mm width
• DIN Rail mounting
• Multi function with signal start and supply start
• 2 independent relay outputs with either both relays times or one timed and one instantaneous
• Wide input signal & supply range 24-240 V ac/dc
• 0.1s-120 days timing range
• High timing accuracy
• LED indicators for power supply & relay status
• IP20 (terminals), IP40 (enclosure) protection
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Supply Voltage | 24 → 240 V ac/dc |
| Time Range | 0.1 s ? 120 days |
| Minimum Voltage | 24 V ac/dc |
| Minimum Operating Temperature | -10 °C |
| Mode of Operation | Multi Function |
| Power Supply | External |
| Contact Material | Silver Nickel |
| Maximum Voltage | 240 V ac/dc |
| Depth | 100.5 mm |
| Time Increment | Seconds |
| Length | 75 mm |
| Width | 22.5 mm |
| Number of Contacts | 1 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Time Delay | 200 ms |
| Number of Timer Functions | Multi Function |
| Switch Configuration | DPDT |
| Current Maximum | 5 A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |