Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting

RS Stock No.:
2084482
Mfr. Prt No.:
RT/57232/M/100
Brand:
Norgren
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
RS stock number 2084482
Product description Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting
Manufacturer / Brand Norgren
Manufacturer part number RT/57232/M/100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cylinders

Note

Outward Thrust and Return Thrust or Pull values stated at 6 bar.

Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard

L208439-01L208441-01

Specifications

Attribute Value
Brand Norgren
Manufacturer Series RT/57210/M/25
Action Double
Bore 32 mm
Stroke 100 mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 33.5 (Dia.) x 193 mm
Maximum Operating Temperature +80 °C
Diameter 33.5 mm
Length 193 mm
Minimum Operating Temperature -10 °C
Checking stock...
IDR
1,958,715.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,958,715.86
*price per unit indicative
"Norgren Pneumatic Roundline Cylinder 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda